Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLACKLOW GR40 :: Safety Shoe BlackLow, size. 40

Item-No.: BLACKLOW GR40
Design:

€80,95
Category of goods: 1 = discountable

BLACKLOW GR40

  • Product Description
  • Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 40
    • Technology
    • Arbeitsschuhe
    • Model
    • Tribute
    • Colour
    • Black
  • Implementation
    • Protection class
    • S2
  • Electrical values
    • Approval
    • ESD
The safety shoe TRIBUTE black Low ESD S2 is a safety low shoe from the ELTEN TRAINERS series. It fulfills the performance requirements of the safety category S2 and is available in the size range 38 - 47. A padded tongue provides for high wearing comfort and prevents painful pressure points. Thanks to its ESD equipment, this article is suitable when working in areas subject to electrostatic discharge and in electrostatic protected areas (EPA). Furthermore, TRIBUTE black Low ESD S2 is certified according to DGUV regulation 112-191. Furthermore, the textile material Cordura© is being used, which is also very resistant to wear and tear. It is also dirt- and water-repellent. A fabric lining provides for a good shoe climate. For TRIBUTE black Low ESD S2 a modern composite toe cap is being used instead of the conventional steel toe cap. The full-length, exchangeable inlay sole with ESD equipment provides the highest possible comfort in a safety shoe. A soft fleece insole equipped with ESD features is integrated in the shoe. It stands out for its excellent abrasion resistance, a good air circulation and is flexible and shape-retaining. The double-density profile sole TRAINERS does not only offer excellent slip resistance on many different surfaces, but it is also a real highlight thanks to the sole colour which is matching the upper colours.

Size (EUR): 40

  • Hydrophobized textile material CORDURA®
  • Fabric lining for natural ventilation
  • Padded tongue
  • Full-length inlay sole ESD PRO black
  • Soft fleece ESD insole
  • TPU/PU sole TRAINERS
  • Composite toe cap
  • According to EN ISO 20345 S2 SRC, form A
  • Leather-free equipment



Manufacturer : ELTEN
Factory number : 72622
Package weight : 1.218 kg
Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 40
    • Technology
    • Arbeitsschuhe
    • Model
    • Tribute
    • Colour
    • Black
  • Implementation
    • Protection class
    • S2
  • Electrical values
    • Approval
    • ESD
Datasheet/manual