Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AJACKE GAL XS :: Galaxy Service Vest, size. XS

Item-No.: AJACKE GAL XS
Design:

€62,10
Category of goods: 1 = discountable

AJACKE GAL XS

  • Product Description
  • Technical information
  • General
    • Type
    • Work jacket
    • Design
    • XS
    • Model
    • Galaxy
    • Colour
    • Black
Functional work jacket with many details. Longer back with pleat for increased freedom of movement. Panel over front zipper. Reinforced elbows. Two spacious cross pockets. Two chest pockets with flap, the right pocket has a strap with a D-ring for attaching e.g. an ID card, the left pocket has an extra zipper pocket for e.g. a mobile phone. Two large inside pockets with Velcro closure. Adjustable cuffs. Reflectors on shoulders as well as front and back for greater visibility. Suitable for industrial laundering.

Size: XS

  • Longer back section with pleat
  • Elbows reinforced with Cordura®
  • Many functional pockets, including chest pockets with flaps, one with an extra zipper
  • Zipper chest pocket
  • Adjustable cuffs
  • Strap with D-ring
  • Suitable for industrial laundering
  • Quality: 65% Polyester, 35% Cotton, 290 g/m²
  • Canvas-woven



Manufacturer : ENGEL
Factory number : 1810-254,7920
Package weight : 0.9 kg
Technical information
  • General
    • Type
    • Work jacket
    • Design
    • XS
    • Model
    • Galaxy
    • Colour
    • Black
Datasheet/manual