Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD 40 UNI 400 :: WD 40 universal remedy, 400 ml

Item-No.: WD 40 UNI 400
€6,85
Category of goods: 1 = discountable

WD 40 UNI 400

  • Product Description
  • Technical information
  • General
    • Type
    • Universal oil
  • Implementation
    • Content
    • 400 ml
  • Specials
    • Specification
    • silkonfrei
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • P101, P210, P211, P312, P405, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

WD-40 is silicone, resin and PTFE-free. It infiltrates rust layers, loosens stuck mechanisms and seized vehicle and machine parts. Removes stubborn dirt, eliminates moisture from electrical contacts and prevents leakage currents. What's more, WD-40 leaves behind a thin protective film that prevents moisture and rust from forming again on metal parts.

With a five-fold formula:

1. Cleans and protects
Loosens stubborn dirt, oil, grease and adhesive residues and makes them easy to remove. Leaves behind a beneficial protective layer.

2. Eliminates squeaking
For optimal running of moving parts, eliminates and prevents squeaking and creaking. No silicone, therefore no adhesion.

3. Loosens rusted parts and stuck mechanisms
Infiltrates rusts layers, loosens jammed metal parts, screws and nuts.

4. Protects against corrosion
Leaves behind a thin protective film that prevents moisture and rust from forming again on metal parts.

5. Eliminates moisture
Keeps electrical and electronic mechanisms free
  • GHS02GHS06GHS07
  • Hazard statements

    H226Flammable liquid and vapour.

    H304May be fatal if swallowed and enters airways.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WD COMPANY
Factory number : 49004
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal oil
  • Implementation
    • Content
    • 400 ml
  • Specials
    • Specification
    • silkonfrei
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • P101, P210, P211, P312, P405, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None