Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD 40 SPEC 400 :: WD-40 high-performance specialist rust remover, 400 ml

Item-No.: WD 40 SPEC 400
€8,65
Category of goods: 1 = discountable

WD 40 SPEC 400

  • Product Description
  • Technical information
  • General
    • Type
    • Rust remover
    • Design
    • WD40
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H304, H315, H336, H411
    • P-statements
    • P101, P210, P211, P312, P405, P501
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
This powerful and fast-acting solvent penetrates and separates firmly bonded parts. It is also highly water repellent to protect against any further corrosion.

It can be used on metals, alloys, rubber, plastics and most paint finishes and can withstand temperatures between -20°C and +90°C.

• Quickly penetrates rusted and corroded parts
• Loosens connections that have seized up
• For metals, alloys, rubber and plastics
  • GHS02GHS06GHS07GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H304May be fatal if swallowed and enters airways.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : WD COMPANY
Factory number : 49348
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rust remover
    • Design
    • WD40
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H304, H315, H336, H411
    • P-statements
    • P101, P210, P211, P312, P405, P501
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None