Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD 40 SMART 300 :: WD-40 Smart Straw, 300 ml

Item-No.: WD 40 SMART 300
€5,80
Category of goods: 1 = discountable

WD 40 SMART 300

  • Product Description
  • Technical information
  • General
    • Type
    • Universal oil
    • Model
    • Smart Straw
  • Implementation
    • Content
    • 300 ml
  • Specials
    • Specification
    • silkonfrei
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 300
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

WD-40 means five products in one for you, because WD-40 works simultaneously as

- Rust remover
- Lubricant
- Contact spray
- Cleaner
- Anti-corrosion protection

Tools are protected against corrosion, and squeaking and creaking areas are set in motion again. Moisture is kept out of fuse boxes and electronic measuring devices. Contacts are kept clean and stubborn dirt such as oil, grease and resin residues are loosened...and much more!

WD-40 SMART STRAW™

The revolution of aerosol cans!
The innovative WD-40 Smart-Straw™sprays perfectly in two ways, thanks to the innovative retractable tube on the spray nozzle.
For pinpoint spraying, e.g. during use as a contact spray or when maintaining lock cylinders, simply extend the tube. To use over a wide area, e.g. for cleaning rims or maintaining garden tools, simply retract the tube again.

With the innovative WD-40 Smart-Straw™, no time is wasted searching for the tube. It does not need to be inserted and one hand always remains free.
WD-40 Smart StrawTM

The WD-40 Smart StrawTM can with foldable spraying tube right on the spray nozzle sprays perfectly in two ways:
For pinpoint spraying, simply fold the tool upwards, and fold it down again for use over a wide area. With the innovative WD-40 Smart StrawTM can, there is no need to waste time searching for the tube — it is already permanently located in the spray nozzle, and you have one hand free.

- Lubricates door hinges and eliminates squeaking noises
- Eliminates moisture from electrical connections
- Lubricates and protects lock cylinders and keeps them running smoothly
- Removes stubborn adhesive residues from price tags
- Infiltrates rust layers and protects against corrosion

- Silicone-free
- Contents: 300 ml



Manufacturer : WD COMPANY
Factory number : 56259
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal oil
    • Model
    • Smart Straw
  • Implementation
    • Content
    • 300 ml
  • Specials
    • Specification
    • silkonfrei
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 300
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None