Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 95716 :: Stainless steel cleaner, 500 ml

Item-No.: KONTAKT 95716
€7,45
Category of goods: 1 = discountable

Inox Kleen 109105161242

  • Product Description
  • Technical information
  • General
    • Type
    • Stainless steel cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H319
    • P-statements
    • P102, P210, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

INOX KLEEN is a special aqueous cleaning and caring foam for stainless steel, aluminium and chrome. Dirt, fingerprints and water spots are quickly removed.

After cleaning, a uniformly shiny surface remains. A wafer-thin, water-resistant protective film produces a long-lasting sheen.

INOX KLEEN is registered for use in the food industry in accordance with NSF A7/C1.
  • GHS04GHS07
  • Hazard statements

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 957 16
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stainless steel cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H319
    • P-statements
    • P102, P210, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None