Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 32694 :: Brake cleaner, 500 ml

Item-No.: KONTAKT 32694
€3,60
Category of goods: 1 = discountable

BRAKLEEN PRO 24x500 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Brake cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P271
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

The productive one. Brake cleaner with five active components — proven a million times over.

BRäKLEEN PRO: "The productive one" is the unique brake cleaner with Formula 5 — proven a million times over. The most effective way to clean brakes, gears, engine parts etc. quickly and without residues. BRäKLEEN cleans up to 40 brake discs thanks to the five-component formula. The five active components ensure optimum cleaning of oil, grease, road dirt, brake dust and brake fluid. Highly productive thanks to the balanced dosing system. Pleasant to apply thank to its unique scent. Excellent to use thanks to its user-friendly spray head and 360° spray system. Dries quickly and leaves no residue.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 32694
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brake cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P271
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None