Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 31980 :: Anti-static cleaning wipes for screens

Item-No.: KONTAKT 31980
€4,80
Category of goods: 1 = discountable

SCREEN WIPES Dose 100 St.

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning cloths
    • Design
    • For screens
    • Model
    • Screen Wipes
  • Packaging
    • Packaging
    • Box of 100
  • Specials
    • Specification
    • Antistatic
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 100
    • Unit (g / ml)
    • Pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
SCREEN WIPES are anti-static wipes for all kinds of screen.

The wipes come in a practical, resealable dispenser and contain a mild detergent to remove dirt effortlessly and effectively. The special fluid has an anti-static effect that reduces electrostatic attraction. SCREEN WIPES are ideal for cleaning LCD displays, TFT monitors, plasma screens and glass surfaces quickly and gently.

Characteristics
• Large wet wipes
• Mild cleaning fluid
• Anti-static effect
• Resealable dispenser

Advantages
• Soft and tear-resistant
• High material compatibility
• Long-lasting reduction of electrostatic attraction
• No drying out

Contents: 100 wipes



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 31980
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning cloths
    • Design
    • For screens
    • Model
    • Screen Wipes
  • Packaging
    • Packaging
    • Box of 100
  • Specials
    • Specification
    • Antistatic
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 100
    • Unit (g / ml)
    • Pcs
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None