Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 08088 :: Complex blue cleaner, 750 ml

Item-No.: KONTAKT 08088
€12,30
Category of goods: 1 = discountable

ECO COMPLEX BLUE 750ml 100805881242

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning concentrate
    • Model
    • Complex Blue
  • Implementation
    • Content
    • 750 ml
  • Electrical values
    • Approval
    • NSF A1
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P102, P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 750
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Cleaning concentrate for food processing technology, NSF A1.

COMPLEX BLUE is a universally usable, alkaline concentrate for cleaning surfaces of equipment, machinery, floors, worktops, conveyor belts, tiles etc. Depending on the extent of dirt, can be diluted with water up to 1:100.

COMPLEX BLUE is biodegradable and is registered in accordance with NSF A1 for universal use in the food industry.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 080 88
Package weight : 0.845 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning concentrate
    • Model
    • Complex Blue
  • Implementation
    • Content
    • 750 ml
  • Electrical values
    • Approval
    • NSF A1
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P102, P280
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 750
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None