Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 07916 :: Foam cleaner, food-safe approval, 500 ml

Item-No.: KONTAKT 07916
€7,60
Category of goods: 1 = discountable

Foam Cleaner 100795161242

  • Product Description
  • Technical information
  • General
    • Type
    • Foam cleaner
    • Design
    • Foam cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None

FOAM CLEANER is an aqueous foam cleaner with NSF A1 food-safe approval.

The active foam has high dirt removing potency, is deeply penetrating, biodegradable, and does not run on vertical surfaces. Ideal for cleaning of glass, ceramic and plastic surfaces, machine parts, fittings, furniture and packaging.
  • GHS04
  • Hazard statements

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 07916
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foam cleaner
    • Design
    • Foam cleaner
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229
    • P-statements
    • P102, P210, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.2
    • Packaging (cargo)
    • None