Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 03016 :: Anti-corrosion oil, 500 ml

Item-No.: KONTAKT 03016
€11,90
Category of goods: 1 = discountable

100305161242

  • Product Description
  • Technical information
  • General
    • Type
    • Anticorrosive oil
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Anti-corrosion oil and cleaning products for metal surfaces.

Removes dirt, creates a new shine, leaves a thin, nearly invisible protection and lubrication film. Is creep-capable and water displacing.

Ideal for care of aluminium, chrome and stainless steel, for displacing moisture following production processes or for corrosion protection for indoor storage or transportation.

Listed as a non-abrasive cleaning agent with the Aluminium Association.
Registered for food processing technology in accordance with NSF H2.
  • GHS02GHS04
  • Hazard statements

    H223Flammable aerosol.

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 030 16
Package weight : 0.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anticorrosive oil
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None