Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAHNEROL SFR :: Hahnerol hand wash paste, sand-free, 500 ml

Item-No.: HAHNEROL SFR
€2,70
Category of goods: 1 = discountable

HAHNEROL SFR

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held cleaner
    • Technology
    • Paste
    • Design
    • Sand-free
  • Packaging
    • Packaging
    • 500 ml
  • Environmental information
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Sawdust-based hand cleaning paste with excellent cleaning effects for grease, oil and other tough stains.

The skin protection components contained in the paste keep your skin healthy even with frequent use.

The use of sawdust for friction avoids drain blockages.

Area of use:
Hands with normal and heavy soiling

Application:
Rub small amounts of hand wash onto wet hands, continue washing with a few drops of water and rinse off.



Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held cleaner
    • Technology
    • Paste
    • Design
    • Sand-free
  • Packaging
    • Packaging
    • 500 ml
  • Environmental information
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None