Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXACT SCHNEIDOEL :: Exact cutting oil spray, 400 ml can

Item-No.: EXACT SCHNEIDOEL
€9,75
Category of goods: 1 = discountable

EXACT SCHNEIDOEL

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting oil
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222
    • P-statements
    • P102, P210, P403
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Universal cutting oil spray has excellent separation and cooling properties. Creates high surface quality and increases
tool life even with hard and brittle materials.

• Elastic lubricating film with anti-corrosion protection
• Highly resistant as a result of sustainable layer formation
• Targeted and clean application when cutting
• Good adhesion on all surfaces
• Long tool life thanks to reduced wear
• Greater cutting speed possible

Particularly suitable: for thread cutting, drilling, rotating, milling, grinding, sawing and pressing steel, brass, copper and many other alloys

• Very productive and efficient as a result of spray nozzle dispenser
  • GHS02
  • Hazard statements

    H222Extremely flammable aerosol.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P403Store in a well-ventilated place.


    For further information see Safety Data Sheet.



Manufacturer : EXACT
Factory number : 05262
Package weight : 0.373 kg
Technical information
  • General
    • Type
    • Cutting oil
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222
    • P-statements
    • P102, P210, P403
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None