Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BREMSENREINIGER :: WEICON Brake Cleaner, 500 ml

Item-No.: BREMSENREINIGER
€5,20
Category of goods: 1 = discountable

BREMSENREINIGER

  • Product Description
  • Technical information
  • General
    • Type
    • Brake cleaner
    • Design
    • Weicon
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P301 + P310, P304 + P340, P332 + P313
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

WEICON Brake Cleaner is an all-purpose cleaner designed for automotive applications. Unlike conventional thinners, WEICON Brake Cleaner evaporates without leaving any residue behind. Degreases and cleans metals, glass and many plastics quickly and easily.

Areas of application:
Removing oily and greasy contamination
and residues
on brakes (drum and disc brakes, brake pads, brake shoes, cylinders, springs and bushings)

on clutches (clutch linings and parts)

on engine parts (carburettors, petrol and oil pumps, gears etc.)
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 11203500
Package weight : 0.449 kg
RoHS : conform
Technical information
  • General
    • Type
    • Brake cleaner
    • Design
    • Weicon
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P301 + P310, P304 + P340, P332 + P313
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None