Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IL 4C :: VARTA indestructible light, 4C


VARTA IL 4C

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Model
    • Indestructible Light
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3 W
    • Ø
    • 84 mm
  • Implementation
    • Type of battery
    • 4x C
  • Measures
    • Length
    • 147 mm
Indestructible 3-watt LED Lantern 4C

• Extremely robust (4-m drop test) and splashproof (IPX4)
• With shock-absorbing, rubberised lamp head
• High-performance LED with special lens optics
• Two light levels: 150 lumens and 50 lumens (energy-saving mode)
• Electronic regulation for steady light
• Designed for maximum durability
• Incl. batteries



Manufacturer : VARTA
Factory number : 18750 101 421
Package weight : 0.848 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Model
    • Indestructible Light
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 150 lm
    • Nominal capacity
    • 3 W
    • Ø
    • 84 mm
  • Implementation
    • Type of battery
    • 4x C
  • Measures
    • Length
    • 147 mm
Datasheet/manual