Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IVT PL 838LED :: Rechargeable torch with LEDs and halogen


IVT PL 838LED

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held searchlight
    • Colour
    • Black
    • Technology
    • Halogen + LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • PL-838
    • Assembly
    • 1 LED, 1 halogen
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Ø
    • 120 mm
  • Implementation
    • Type of battery
    • 4000 mA
  • Measures
    • Length
    • 200 mm
  • Specials
    • Specification
    • Approx. 2.5/50 h burn time
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 300 mA
    • Low-voltage connection
    • DC power plug Øi = 2.5 mm/Øe = 5.5 mm

Battery-operated torch

Rechargeable torch with LEDs and halogen bulb (can be switched on individually)

Robust, reliable torch for all situations. Whether in your spare time, when camping, hunting or as a handy professional companion, this super-bright rechargeable torch always provides optimum light. Can be switched to LED light for extended usage or when less light is required. The maintenance-free, lead-gel battery allows an operating time of up to 2.5 hours. The LED light lasts up to 30 hours. The torch automatically switches on (emergency light function) when connected to the power supply unit and in the event of a power outage. The torch is either charged using the supplied plug-in power supply or 12-V adapter. A wall bracket with charging function is available as an accessory.

Technical data:
2 brightness levels: max. luminosity with halogen light; approx. 15% with LED light
Operating time: halogen approx. 2.5 hours; LED approx. 30 hours
Lighting range: halogen approx. 1000 m; LED approx. 20 m
Focus function
Emergency light function
Battery: 6 V 4 Ah, maintenance-free with deep discharge protection
Charger: 9 V 300 mA
Charging status display
Electronic charging circuit
Lamps: 6 V, 10 W, IS socket



Manufacturer : IVT GMBH
Factory number : 312202
Package weight : 1.62 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held searchlight
    • Colour
    • Black
    • Technology
    • Halogen + LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • PL-838
    • Assembly
    • 1 LED, 1 halogen
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Ø
    • 120 mm
  • Implementation
    • Type of battery
    • 4000 mA
  • Measures
    • Length
    • 200 mm
  • Specials
    • Specification
    • Approx. 2.5/50 h burn time
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 300 mA
    • Low-voltage connection
    • DC power plug Øi = 2.5 mm/Øe = 5.5 mm
Datasheet/manual