Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYCELL 1600-0029 :: Hycell by Ansmann LED portable spotlight HS9


HYCELL 1600-0029

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • HS9
    • Assembly
    • 9 LED
  • Lamp properties
    • Light current
    • 70 lm
    • Ø
    • 110 mm
  • Implementation
    • Type of battery
    • 4x D (mono)
  • Measures
    • Length
    • 195 mm
  • Specials
    • Specification
    • Approx. 150 h burn time

Practical LED portable spotlight for daily use in the workshop, garage, house, garden, camping etc.

  • lightweight plastic housing

  • Operation via Alkaline Mono D batteries or 1x Alkaline 6 V-block 4R25 (not included)

  • Focused light beam via faceted reflector with 9 white LEDs

  • Cable length: approx. 100 m




Manufacturer : HYCELL
Factory number : 1600-0029
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • HS9
    • Assembly
    • 9 LED
  • Lamp properties
    • Light current
    • 70 lm
    • Ø
    • 110 mm
  • Implementation
    • Type of battery
    • 4x D (mono)
  • Measures
    • Length
    • 195 mm
  • Specials
    • Specification
    • Approx. 150 h burn time