Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASN 15 HD :: Battery-powered hand-held searchlight, beam range 1500 m


Handscheinwerfer ASN 15HD plus

  • Product Description
  • Technical information
  • General
    • Type
    • Halogen hand lamp
    • Colour
    • Black
    • Technology
    • Halogen + LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • 15HD Plus
  • Lamp properties
    • Light current
    • 550 lm
    • Ø
    • 113 mm
  • Implementation
    • Type of battery
    • Battery, 3000 mA
  • Measures
    • Length
    • 286 mm
  • Specials
    • Specification
    • Approx. 6 h burn time
  • Electrical values
    • Performance
    • 10 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 - 24 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Torch, hand-held searchlight

Robust, rechargeable battery-powered hand-held halogen searchlight with electronic dimmer, wall bracket and electronic charger

• 2 bulbs (LED + halogen)
• Adjustable brightness
• Battery charge level indicator
• Electronic power failure mode
• Battery defect detection
• Focusable
• Battery pack can be charged separately
• Can be used worldwide (100 - 240 V)
• Operating time with 4 LEDs approx. 200 hours
• Operating time with halogen bulb approx. 1 - 6 hours
• Max. charging time 3 - 3.5 hours
• Environmentally friendly 7.2-V NiMH 3000-mAh battery pack
• Includes charger, 100 - 240 V, 50 - 60 Hz
• Includes car charger (12/24 V)
• Includes wall bracket/charging station



Manufacturer : ANSMANN
Factory number : 5102143
Package weight : 1.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Halogen hand lamp
    • Colour
    • Black
    • Technology
    • Halogen + LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • 15HD Plus
  • Lamp properties
    • Light current
    • 550 lm
    • Ø
    • 113 mm
  • Implementation
    • Type of battery
    • Battery, 3000 mA
  • Measures
    • Length
    • 286 mm
  • Specials
    • Specification
    • Approx. 6 h burn time
  • Electrical values
    • Performance
    • 10 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 12 - 24 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin