Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS HSL 1 :: ANSMANN battery-powered, portable LED searchlight


ANS HSL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held searchlight
    • Colour
    • Black
    • Technology
    • 3 W Digital white LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery and 3 colour filters
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 180 lm
    • Nominal capacity
    • 3 W
    • Ø
    • 112 mm
  • Implementation
    • Type of battery
    • 4000 mA Li - Ion Akku
  • Measures
    • Length
    • 254 mm
  • Specials
    • Specification
    • Approx. 4 h burn time 100% / 26 h 20%
  • Electrical values
    • Performance
    • 3 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.4 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm

Extremely bright thanks to high-end digital white LED technology

• Rechargeable lithium battery pack 3.7 V/4000 mAh
• Stepless focussing from spotlight to floodlight
• Three light functions can be selected — 100% luminosity/20% luminosity/Flash
• Can also be used as an emergency light thanks to the integrated mains failure electronics
• Can be used worldwide (100 - 240 V AC)
• Includes charging cradle with wall bracket and in-car charging plug 12 V/24 V DC
• Includes colour filter discs for special applications (red/blue/green)
• Light duration up to 25 hours
• Light intensity: 180 lumens
• Charging time max. 8 hours
• Protection class IP54 (dust and splash proof)



Manufacturer : ANSMANN
Factory number : 1600-0005
Package weight : 1.806 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held searchlight
    • Colour
    • Black
    • Technology
    • 3 W Digital white LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery and 3 colour filters
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 180 lm
    • Nominal capacity
    • 3 W
    • Ø
    • 112 mm
  • Implementation
    • Type of battery
    • 4000 mA Li - Ion Akku
  • Measures
    • Length
    • 254 mm
  • Specials
    • Specification
    • Approx. 4 h burn time 100% / 26 h 20%
  • Electrical values
    • Performance
    • 3 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.4 A
    • Low-voltage connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual