Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0055 :: Battery-powered searchlight, 5 W power LED


Ansmann Future 1000 FR

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • Future 1000 FR
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 330 lm
    • Nominal capacity
    • 5 W
    • Ø
    • 110 mm
  • Implementation
    • Type of battery
    • 4400 mA Li-ion battery
  • Measures
    • Length
    • 275 mm
  • Electrical values
    • Performance
    • 5 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
LED searchlight with the latest 5 W LED technology from CREE

Switch with two light functions: 100%/20% luminosity

With FUTURE high-efficiency reflector system: benefits
• Extreme beam distance:
• At 100% luminosity: up to 650 m
• At 20% luminosity: up to 300 m

• Extremely bright and directed light
• At 100% luminosity: 330 lm/105,000 lux
• At 20% luminosity: 70 lm/22,000 lux

• Run time at 100% luminosity: up to 6 hours
• Run time at 20% luminosity: up to 32 hours
• With smooth focussing mechanism on spotlight head
• Integrated SAMSUNG Lithium rechargeable battery pack 3.7 V, 4400 mAh
• Fast charge time for the battery pack
• Mains failure electronics can be switched on as required
• Battery charging status indicator on the switch via dual LED

Charging cradle for mounting on a table or the wall with reflective locating points to easily identify the device in the dark

USB power supply unit for charging via the mains, 100–240 V, 50/60 Hz
Option to charge via USB interface
Option to charge via car adapter
(Car USB adapter not included)



Manufacturer : ANSMANN
Factory number : 1600-0055
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Model
    • Future 1000 FR
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 330 lm
    • Nominal capacity
    • 5 W
    • Ø
    • 110 mm
  • Implementation
    • Type of battery
    • 4400 mA Li-ion battery
  • Measures
    • Length
    • 275 mm
  • Electrical values
    • Performance
    • 5 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual