Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XG GLW-025 :: LED work light, 45 W 12-24 V DC


XG GLW-025

  • Product Description
  • Technical information
  • General
    • Type
    • LED spotlight
    • Design
    • für Arbeitsgeräte
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 3150 lm
  • Lamp properties
    • Nominal capacity
    • 45 W
  • Specials
    • Specification
    • 15 LEDs
  • Implementation
    • power supply
    • 12 - 24 V
The LED solution for work tools, as a searchlight and for mobile applications

• 45 W LED power
• 3150 lm luminous flux
• Water-resistant
• 15 x 3 W Epistar LED
• 3.7 A at 12 V / 1.87 A at 24 V
• Colour temperature: 6000 K
• Aluminium housing
• PMMA lens
• Stainless steel mounting bracket
• 60° floodlight characteristics
• 30,000-hour service life
• Dimensions: 116 x 95 x 80 mm

IMPORTANT: Not approved for use on vehicles within the scope of the StVZO (road traffic licensing regulation).



Package weight : 1.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED spotlight
    • Design
    • für Arbeitsgeräte
    • Colour
    • Black
    • Technology
    • LED
  • Lighting
    • Rated lighting current
    • 3150 lm
  • Lamp properties
    • Nominal capacity
    • 45 W
  • Specials
    • Specification
    • 15 LEDs
  • Implementation
    • power supply
    • 12 - 24 V
Datasheet/manual