Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XCELL 141056 :: Spare battery for LED battery-powered floodlight, 20 W LED


XCELL 141056

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • For Xcell work LED construction spotlight
    • Colour
    • Black

Spare battery for XCell Work 20 W, Li-ion 7.4 V/8800 mAh



Manufacturer : XCELL
Factory number : 141056
Package weight : 0.613 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • For Xcell work LED construction spotlight
    • Colour
    • Black
Datasheet/manual