Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REIL4000 :: RING LED inspection lamp - Magnetic Flexi Pro


Ring Automotive Magnetic Flexi-Power

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
    • Model
    • Magnetic Flexi Pro
  • Lighting
    • Rated lighting current
    • 350 lm
  • Electrical values
    • Accumulator
    • ja, 2000 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 247 mm
    • Width
    • 53 mm
    • Height
    • 39 mm
  • Specials
    • Specification
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA
Ultra-bright magnetic LED inspection lamp.
• Innovative LED strip with 4x brighter light output than conventional
Standard LED lamps
• Uniform wide-angle illumination
• LED torch function
• 180° adjustable design allows for completely flexible positioning
• Strong magnet for parallel use and various illumination angles
• 2 suspension hooks for more lighting options
• Lithium-ion battery for quick charging
• Comfortable anti-slip grip
• Including mains charger and 12 V DC charger cable

Description of Magnetic Flexi-Power REIL4000
Item no. 137202
LED lamp
Luminosity 470 lumens/lamp head 85 lumens
Li-ion battery 3.7 V/2000 mAh
Power supply input: 230 V - 50/60 Hz
Output: 4.2 V - 600 mA
Operating time 3 h
Charging time 5 h
Dimensions L 247 x W 53 x H 39 mm
Weight 415 g



Manufacturer : RING AUTOMOTIVE
Factory number : REIL4000
Package weight : 0.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
    • Model
    • Magnetic Flexi Pro
  • Lighting
    • Rated lighting current
    • 350 lm
  • Electrical values
    • Accumulator
    • ja, 2000 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 247 mm
    • Width
    • 53 mm
    • Height
    • 39 mm
  • Specials
    • Specification
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA
Datasheet/manual