Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REIL2250 :: RING LED inspection lamp


RING LED INSPEKTIONSLAMPE

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
  • Lighting
    • Rated lighting current
    • 90 lm
  • Electrical values
    • Accumulator
    • 3,7 V, 1200 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 250 mm
    • Width
    • 55 mm
    • Height
    • 40 mm
  • Specials
    • Specification
    • 21 LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA

Ring automotive inspection lamps are among the highest quality inspection lamps which impress thanks to top quality standards and set a new benchmark for LED inspection lamps. Ring inspection lamps can be used both in repairs and for troubleshooting.

Multi-positionable magnetic LED inspection lamp.
• With 21 LEDs for up to 4 hours of constant lighting
• Spotlights with 5 LEDs in the lamp head for up to 15 hours of constant lighting
• 180° adjustable design allows for completely flexible positioning
• Two extremely strong magnets for parallel use and different lighting angles
• 2 suspension hooks for more lighting options

Included with delivery:
• 220-V power supply unit
• 12-V in-car charger
• Li-Ion Battery 3.7 V 1200 mAh

Bulb: LED
Light intensity: 600 lux (0.5 m)
Batteries: Rechargeable battery
Operating time in hours: 4
Charging time in hours: 5
Weight in g: 300
Dimensions: L 250 x W 55 x H 40



Manufacturer : RING AUTOMOTIVE
Factory number : REIL2250
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
  • Lighting
    • Rated lighting current
    • 90 lm
  • Electrical values
    • Accumulator
    • 3,7 V, 1200 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 250 mm
    • Width
    • 55 mm
    • Height
    • 40 mm
  • Specials
    • Specification
    • 21 LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA
Datasheet/manual