Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI RCH10 :: LED work light RCH10 with rechargeable battery


RCH10 LED-Leuchte LPL20 220V

  • Product Description
  • Technical information
  • General
    • Type
    • LED work light
    • Design
    • Flash light
    • Colour
    • Black/blue
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
    • Model
    • RCH10
  • Lighting
    • Rated lighting current
    • 150 lm
  • Electrical values
    • Accumulator
    • Yes, 1500 mAh
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • 6 SMD LEDs
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The compact rechargeable work light is ideal for quick inspection and extended maintenance tasks. With a 70° lighting angle, it illuminates all shaded areas spots and the 360° rotating hook allows hands-free working.

Increased light output
  • White LED light

  • 150 lm luminous flux

  • 70° beam angle

  • Colour temperature: 6000 - 7000 K


High resistance
  • Impact resistant: IK07

  • Waterproof and dustproof: IP54


Lighting for hands-free working
  • Cordless, with rotating hook


Power supply
  • Operating time without cable: up to 3 hours

  • Battery charge time: 4 hours

  • Battery type: li-ion rechargeable

  • Consistent light emission: yes

  • Battery capacity 1500 mAh

  • Operating voltage: 100 - 240 V

  • System power: 2.5 W




Manufacturer : PHILIPS
Factory number : 39060531
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED work light
    • Design
    • Flash light
    • Colour
    • Black/blue
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Plastic
    • Model
    • RCH10
  • Lighting
    • Rated lighting current
    • 150 lm
  • Electrical values
    • Accumulator
    • Yes, 1500 mAh
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • 6 SMD LEDs
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual