Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEUCHTE FL 10W :: Rechargeable LED floodlight — 10 W, 700 lm


LEUCHTE FL 10W

  • Product Description
  • Technical information
  • General
    • Type
    • LED floodlight
    • Design
    • Floodlight
    • Colour
    • Black/yellow
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Diecast aluminium housing
  • Lighting
    • Rated lighting current
    • 800 - 900 lm
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Color temperature
    • 5000 - 5500 K
    • Dimmable
    • No
  • Electrical values
    • Accumulator
    • Yes
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 160 mm
    • Height
    • 200 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Portable rechargeable floodlight for a wide variety of uses

• Durable aluminium housing with stand and handle
• IP65 protected
• 4400 mA rechargeable lithium ion battery for up to 3 hours of use
• Bridge Lux LED with 700 lm
• 5000 - 6000 K daylight - white
• Beam angle: 120°
• Temperature range: -20° to +50°
• Incl. charger for 110 - 240 V (Euro plug) and 12 V

Compact dimensions:
Floodlight only: 115 x 85 x 115 mm (W x H x D)
Floodlight including stand and handle: 160 x 200 x 150 mm (W x H x D)

After a short charging time of 5 hours, you can make use of the light from this power floodlight for up to 3 hours. Lithium-ion battery technology guarantees a long service life and a low self-discharge rate, so this portable floodlight is always ready for use.

The fields of application are very diverse:
- Maintenance work
- Hunting, fishing and fisheries
- Search and rescue
- Camping and leisure



Manufacturer : KÖNIG
Factory number : KNLEDFLMB10W
Package weight : 1.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED floodlight
    • Design
    • Floodlight
    • Colour
    • Black/yellow
    • Technology
    • LED
    • Assembly
    • LED permanently installed
    • Material
    • Diecast aluminium housing
  • Lighting
    • Rated lighting current
    • 800 - 900 lm
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Color temperature
    • 5000 - 5500 K
    • Dimmable
    • No
  • Electrical values
    • Accumulator
    • Yes
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 160 mm
    • Height
    • 200 mm
    • Depth
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual