Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED-FLAH1002D :: LED battery-powered floodlight, 10 W, Li-ion battery 2.2 Ah, dim


LED-FLAH1002D

  • Product Description
  • Technical information
  • General
    • Type
    • LED floodlight
    • Design
    • Floodlight
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • LED permanently installed
  • Lighting
    • Rated lighting current
    • 900 lm
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Electrical values
    • Accumulator
    • Yes
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 145 mm
    • Height
    • 164 mm
    • Depth
    • 275 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Ledino 10 W LED standing light with Li-ion battery, dimmable

• 100 - 240 VAC, 12/24 VDC, 10 W, 900 lm
• Including 230 V charging power supply (GS-tested) + vehicle charging cable
• With magnetic feet
• Li-ion battery 2.2 Ah, five hours' charging time
• With four different light levels:
•100% light — 2.5 hours' working time
• 50% light — 3.5 hours' working time
• 25% light — 12 hours' working time
• Flashing light — 2.5 hours' working time
• Power switch on the housing
• 1x LED charge indicator
• 500 charging cycles (battery can be ordered)
• Light colour of the LED spot: cold white 5500 - 6000 K
• 120° beam angle, protection class: IP65
• 90 lm/W, power factor > 0.9
• Ambient temperature of LED battery-powered floodlight:
• charging 0 to 45°C/in operation -20 to 50°C
• 145 x 160 x 270 mm



Manufacturer : LEDINO
Factory number : LED-FLAH1002D
Package weight : 1.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED floodlight
    • Design
    • Floodlight
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • LED permanently installed
  • Lighting
    • Rated lighting current
    • 900 lm
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Electrical values
    • Accumulator
    • Yes
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 145 mm
    • Height
    • 164 mm
    • Depth
    • 275 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual