0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IVT 320002 :: Replacement bulb for IVT 320001/312000, 38, GR10 socket (4 pins)

Item-No.: IVT 320002
€6,99



Bargain Item!
Limited amount available.

IVT 320002

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement lamp
    • Design
    • Replacement lamps
    • Colour
    • White
    • Assembly
    • GR10
  • Lamp properties
    • Nominal capacity
    • 38 W
    • weighted consumtion
    • 38 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • B
Replacement bulb for IVT 320001/312000, 38, GR10 socket (4 pins)


Manufacturer : IVT GMBH
Factory number : 320002
Package weight : 0.183 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement lamp
    • Design
    • Replacement lamps
    • Colour
    • White
    • Assembly
    • GR10
  • Lamp properties
    • Nominal capacity
    • 38 W
    • weighted consumtion
    • 38 kWh/1.000 h
    • Dimmable
    • No
  • Energy efficiency
    • Energy Efficiency
    • B
Datasheet/manual