Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL STATIV 500 :: Halogen floodlight with stand, 400W halogen rod


HAL STATIV 500

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Design
    • Floodlight
    • Colour
    • Black/yellow
    • Technology
    • Halogen
    • Assembly
    • R7s 118mm
    • Material
    • Diecast aluminium housing
    • Cable type
    • H05RN-F3G1.0
    • Durability
    • 2000
    • Model
    • With stand
  • Lamp properties
    • Nominal capacity
    • 400 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 2.5 m
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Energy saving halogen light with 20% energy savings (equivalent to 500W conventional sources) on stand, robust aluminium pressure housing with removable guard screen.

Including 400W halogen rod (equivalent to 500W conventional lamp)

Protective cover made of tempered safety glass
Splash-proof, protection class IP54

With stand, height up to 2.0 meters

Ideal for outdoor and indoor applications.
2.5-m connection cable H05RN-F3G1,0
Incl. lamp.



Manufacturer : AS SCHWABE
Factory number : 44030
Package weight : 4.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Design
    • Floodlight
    • Colour
    • Black/yellow
    • Technology
    • Halogen
    • Assembly
    • R7s 118mm
    • Material
    • Diecast aluminium housing
    • Cable type
    • H05RN-F3G1.0
    • Durability
    • 2000
    • Model
    • With stand
  • Lamp properties
    • Nominal capacity
    • 400 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 2.5 m
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual