Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1176920 :: Rubber handheld light, IP 54, 100 W, 5-m cable

Item-No.: BRE 1176920
€20,10




BRE 1176920

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Assembly
    • E27
    • Cable type
    • H07RN-F 2x1.0
  • Lamp properties
    • Nominal capacity
    • 100 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Cable length
    • 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

• Splash-proof, IP 54.
• Robust, handheld work light with hand high-quality hard rubber handle for continuous load.
• Hexagonal handle to prevent it from rolling away.
• Stable, galvanised protective cage for harsh conditions.
• With protective glass and glare protection.
• This light is suitable for use with bulbs in the following energy classes: A++ to E.
• Delivery without bulbs.
• Cable length: 5 m
• Cable designation: H07RN-F 2x1.0
• Fittings: E27



Manufacturer : BRENNENSTUHL
Factory number : 1176920
Package weight : 1.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Design
    • Portable lamp
    • Colour
    • Black
    • Assembly
    • E27
    • Cable type
    • H07RN-F 2x1.0
  • Lamp properties
    • Nominal capacity
    • 100 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Cable length
    • 5 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual