Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WS 25E-8 :: VISATON HiFi woofer, 25cm


VIS WS 25E-8

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
    • Model
    • WS 25E
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 110 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 41 Hz
  • Measures
    • Ø
    • 245 mm
    • Installation dimension
    • 224 mm
  • Weights
    • Weight
    • 1.25 kg

25-cm woofer from VISATON with
coated paper membrane and
rubber surround and deep-drawn pole plate
for large membrane strokes.
Suitable as replacement driver for
a range of pre-assembled speakers.



Manufacturer : VISATON
Factory number : 1061
Package weight : 1.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
    • Model
    • WS 25E
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 110 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 41 Hz
  • Measures
    • Ø
    • 245 mm
    • Installation dimension
    • 224 mm
  • Weights
    • Weight
    • 1.25 kg
Datasheet/manual