Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 250S-4 :: VISATON HiFi woofer, 25cm


VIS W 250S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
    • Model
    • W 250S
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 5500 Hz
    • Resonance frequency
    • 33 Hz
  • Measures
    • Ø
    • 283 mm
    • Installation dimension
    • 231 mm
  • Weights
    • Weight
    • 3.0 kg

25-cm HiFi woofer from VISATON
With strong drive, elastic
rubber surround, pressure compensating hole,
deep-drawn pole plate and 38-mm voice coil
for heavy-duty use.



Manufacturer : VISATON
Factory number : 9034
Package weight : 1.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
    • Model
    • W 250S
  • Electrical values
    • Performance
    • 100 W
    • Music power rating
    • 150 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 5500 Hz
    • Resonance frequency
    • 33 Hz
  • Measures
    • Ø
    • 283 mm
    • Installation dimension
    • 231 mm
  • Weights
    • Weight
    • 3.0 kg
Datasheet/manual