Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 170-8 :: VISATON HiFi woofer, 17 cm


VIS W 170-8

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 87 dB
    • Model
    • W 170
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 68 Hz
  • Measures
    • Ø
    • 170 mm
    • Installation dimension
    • 143 mm

VISATON 17-cm (6.5") HiFi woofer

Excellent price/performance ratio. For universal use in simple two-way speakers and vehicle parcel shelves. Ideal as replacement driver for a range of pre-assembled speakers.

- Music power: 70 W
- Rated power: 40 W
- Impedance: 8 Ohm
- Transmission range: fu - 6000 Hz
- Mean sound pressure level: 87 dB
- Resonance frequency: 68 Hz
- Installation diameter: 143 mm
- Basket diameter: 170 mm



Manufacturer : VISATON
Factory number : 9063
Package weight : 0.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 87 dB
    • Model
    • W 170
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 68 Hz
  • Measures
    • Ø
    • 170 mm
    • Installation dimension
    • 143 mm
Datasheet/manual