Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHS 8,0X120-30 :: Hexagon head wood screws, 8 mm, 120 mm, 30 pcs.

Item-No.: SHS 8,0X120-30
€10,70
Category of goods: 1 = discountable

SHS 8,0X120-30

  • Product Description
  • Technical information
  • General
    • Type
    • Wood screws
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • 8.0 mm
  • Measures
    • Length
    • 120 mm
  • Electrical values
    • Approval
    • DIN 571
  • Packaging
    • Packaging
    • Pack of 30

Hexagon head wood screws

Steel, blue galvanised, DIN 571

Thread: 8 mm
Length: 120 mm
Contents: 30 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 20164/3
Package weight : 1.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wood screws
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • 8.0 mm
  • Measures
    • Length
    • 120 mm
  • Electrical values
    • Approval
    • DIN 571
  • Packaging
    • Packaging
    • Pack of 30
Datasheet/manual