Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 54805 :: Wood drill bits with countersinks, 5-piece set

Item-No.: MAN 54805
€5,99
Category of goods: 1 = discountable

MAN 54805

  • Product Description
  • Technical information
  • General
    • Type
    • Drill set
    • Technology
    • mit Senker
  • Measures
    • Ø
    • 4-10 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Wooden crate

5-piece wood drill bit set with countersinks

5 drill bits: 4• 5• 6• 8• 10 mm

• With integrated countersinks
• Depth-adjustable countersinks



Manufacturer : BRÜDER MANNESMANN
Factory number : 54805
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill set
    • Technology
    • mit Senker
  • Measures
    • Ø
    • 4-10 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Wooden crate
Datasheet/manual