Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 54005 :: Forstner drill bit set, 5 pieces, titanium-coated

Item-No.: MAN 54005
€8,65
Category of goods: 1 = discountable

MAN 54005

  • Product Description
  • Technical information
  • General
    • Type
    • Forstner drill bit set
    • Technology
    • Forstnerbohrer
  • Measures
    • Ø
    • 15-35 mm
    • Length
    • 90 mm
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Wooden crate

In a wooden case

• Dimensionally stable, ground design
• With centring tip
• Ø 15• 20• 25• 30• 35 mm
• Length: approx. 90 mm
•Titanium nitride-coated



Manufacturer : BRÜDER MANNESMANN
Factory number : 54005
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Forstner drill bit set
    • Technology
    • Forstnerbohrer
  • Measures
    • Ø
    • 15-35 mm
    • Length
    • 90 mm
  • Implementation
    • Pieces
    • 5
  • Packaging
    • Packaging
    • Wooden crate
Datasheet/manual