Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ H-8 :: CV wood spiral drill bit set, eight-piece, 3-10 mm

Item-No.: BOHRERSATZ H-8
€12,60
Category of goods: 1 = discountable

BOHRERSATZ H-8

  • Product Description
  • Technical information
  • General
    • Type
    • CV wood drill set
    • Design
    • CV
  • Measures
    • Ø
    • 3-10 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 8
  • Packaging
    • Packaging
    • Plastic cassette

CV wood drill bits
Area of use:
Softwood, hardwood, plywood, chipboard.
Working length: 30 mm - 80 mm
Total length: 60 mm - 130 mm



Manufacturer : HELLER
Factory number : 18736
Package weight : 0.222 kg
Technical information
  • General
    • Type
    • CV wood drill set
    • Design
    • CV
  • Measures
    • Ø
    • 3-10 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 8
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual