Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER H-14MM :: CV wood drill bit, softwood, hardwood, plywood, 14.00 mm

Item-No.: BOHRER H-14MM
€3,60
Category of goods: 1 = discountable

BOHRER H-14MM

  • Product Description
  • Technical information
  • General
    • Type
    • CV wood drill
    • Design
    • CV
  • Measures
    • Ø
    • 14 mm
    • Length
    • 160 mm
    • Working lenght
    • 105 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1

CV wood drill bit, 14.00 mm
Area of use:
Softwood, hardwood, plywood, chipboard.
Working length: 30 mm - 105 mm



Manufacturer : HELLER
Factory number : 11924
Package weight : 0.1 kg
Technical information
  • General
    • Type
    • CV wood drill
    • Design
    • CV
  • Measures
    • Ø
    • 14 mm
    • Length
    • 160 mm
    • Working lenght
    • 105 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1
Datasheet/manual