Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER H-12LW :: Heller auger bit 12x375/460

Item-No.: BOHRER H-12LW
Ø:

€12,95
Category of goods: 1 = discountable

BOHRER H-12LW

  • Product Description
  • Technical information
  • General
    • Type
    • Beam drill
    • Technology
    • Lewisbohrer, Balkenbohrer
  • Measures
    • Ø
    • 12 mm
    • Length
    • 450 mm
    • Working lenght
    • 380 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1

Heller "Lewis" beam drill bit/auger bit, "Lewis" 398
Self-feeding threaded tip for precise drilling
Extremely stable hardened pre-cutting edge and main cutting edge ensure a long service life

Lewis spiral for especially quick swarf removal

Hex shank

Area of use: Softwood and hardwood, end grain, beams



Manufacturer : HELLER
Factory number : 19036 7
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beam drill
    • Technology
    • Lewisbohrer, Balkenbohrer
  • Measures
    • Ø
    • 12 mm
    • Length
    • 450 mm
    • Working lenght
    • 380 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 1
Datasheet/manual