Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR HFN 35MM :: Forstner drill bit, Ø 35 mm

Item-No.: BOHR HFN 35MM
Ø:

€16,95
Category of goods: 1 = discountable

BOHR HFN 35MM

  • Product Description
  • Technical information
  • General
    • Type
    • Forstner bit
    • Technology
    • Forstner bit
  • Measures
    • Ø
    • 35 mm
  • Implementation
    • Pieces
    • 1

Forstner bit

Area of use: Softwood and hardwood,
veneered wood and plastic-coated boards.
Designed in accordance with DIN 7483G
Featuring a precision-milled centering tip
For accurate drilling-in.
Two peripheral cutting edges and two main cutting edges
Guarantee precise holes, even at edges.

Diameter: 35.0 mm



Manufacturer : HELLER
Factory number : 12042.5
Package weight : 0.117 kg
Technical information
  • General
    • Type
    • Forstner bit
    • Technology
    • Forstner bit
  • Measures
    • Ø
    • 35 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual