Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR CV 24646 0 :: CV wood drill bit set, ten-piece: 333/10

Item-No.: BOHR CV 24646 0
€17,90
Category of goods: 1 = discountable

BOHR CV 24646 0

  • Product Description
  • Technical information
  • General
    • Type
    • CV wood drill set
    • Design
    • CV
  • Measures
    • Ø
    • 3-12 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 10
  • Packaging
    • Packaging
    • Plastic cassette
Contents: 3/4/5/6/7/8/9/10/11/12 mm

The classic tool for universal wood applications

Cylindrical attachment

Precise drilling-in and clean drill holes thanks to the ground centring tip and two shoulder cutting edges

Extremely stable thanks to the wear-resistant steel

Fast propulsion and swarf removal when working with either hardwood or softwood

Also ideal for use with cordless drills

Suitable for:
Beams
Coated
chipboard
Veneered wood
Hardwood
Boards
Plywood
End grain
Softwood



Manufacturer : HELLER
Factory number : 24646 0
Package weight : 0.504 kg
Technical information
  • General
    • Type
    • CV wood drill set
    • Design
    • CV
  • Measures
    • Ø
    • 3-12 mm
  • Electrical values
    • Approval
    • Spiralbohrer
  • Implementation
    • Pieces
    • 10
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual