0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VSW 4,3-10 :: 4,3Watt Fusible WW Resistor,10R

Item-No.: VSW 4,3-10
€0,40
Category of goods: 1 = discountable

VSW 4,3-10

  • Product Description
  • Technical information
  • General
    • Type
    • Sicherungs-Drahtwiderstand
    • Mounting form
    • Axial
    • Design
    • Fuse
    • Tolerance
    • 5%
    • Temperatur max.
    • 350
  • Electrical values
    • Resistor
    • 10 Ohm
    • Nominal load
    • 4.3 W
  • Measures
    • Length
    • 17.0 mm
    • Ø
    • 6.0 mm
In the series, the CRF parameters are designed substantially to applications
where the fault is clearly defined, especially power supplies and chargers for
mobile use.

Resistances of the series CRF release abruptly in presence of a mains voltage
230Veff out without the occurrence of fire or explosion.

Beyond this, the resistors can be used in case of overload application as a backup resistors.

The resistance wire is wound on a ceramic substrate capped and welded to the caps. A special paint takes on the case of evaporation of the wire to the metal vapor and prevents arcing and thus short-circuiting.

The winding wire is for all resistance values ??between 10R and 330R sized so that the evaporation occurs at line voltage.

The resistance elements are coated with silicone varnish.



Manufacturer : VITROHM
Factory number : CRF257-45T10R
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sicherungs-Drahtwiderstand
    • Mounting form
    • Axial
    • Design
    • Fuse
    • Tolerance
    • 5%
    • Temperatur max.
    • 350
  • Electrical values
    • Resistor
    • 10 Ohm
    • Nominal load
    • 4.3 W
  • Measures
    • Length
    • 17.0 mm
    • Ø
    • 6.0 mm
Datasheet/manual