Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59B/U-50 :: Coaxial cable, RG 59B/U, 75 ohms, 50 m ring

Item-No.: RG 59B/U-50
Cable length:

€21,00
Category of goods: 1 = discountable

Koaxialkabel RG 59B/U - 50 m

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG59
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 3.7/PE
    • Internal conductor
    • STAKU Ø
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 30.0 mm
    • Øexternal
    • 6.2 mm
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, RG 59B/U

The elaborate interior structure and PE insulation and PVC sleeve guarantee optimum attenuation values and maximum data security.

Attenuation per 100 m: 3.3 dB/10 MHz, 11.1 dB/100 MHz, 27.0 dB/500 MHz, 39.2 dB/1000 MHz



Manufacturer : SYTRONIC
Factory number : RG 59B/U
Package weight : 2.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG59
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 3.7/PE
    • Internal conductor
    • STAKU Ø
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 30.0 mm
    • Øexternal
    • 6.2 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual