Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 178-5 :: Coaxial cable, RG 178, 50 ohms, 5 m ring

Item-No.: RG 178-5
Cable length:

€11,70
Category of goods: 1 = discountable

RG 178-5

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG178
    • Cable type
    • FEP sheath
    • Isolation
    • Ø 1.8 / FEP
    • Internal conductor
    • STAKU-AG Ø
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 5 m
    • Øexternal
    • 1.8 mm
  • Packaging
    • Packaging
    • Cable ring

RG 178 B/U, 50 ohms, specification MIL-C-17/93

Operating voltage max. 750 V
Operating temperature range -50°C to +200°C
STAKU AG conductor material, conductor Ø 0.31 mm (7x 0.102 mm)
Dielectric material, PTFE, Ø 0.84 mm
Shielding: CuAg, Ø 1.33 mm, optical density 95%
Sleeve: FEP, Ø 1.8 mm, colour: brown/transparent
Frequency response max. 3 GHz
Test voltage 2000 V ms - 1 min, impedance 50 ohms
Damping: 100 MHz = 52.5 dB/100 m, 400 MHz = 108 dB/100 m
1 GHz = 170 dB/100 m



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG178
    • Cable type
    • FEP sheath
    • Isolation
    • Ø 1.8 / FEP
    • Internal conductor
    • STAKU-AG Ø
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 5 m
    • Øexternal
    • 1.8 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual