Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 174-50 :: Coaxial cable, RG 174, 50 ohms, 50 m ring

Item-No.: RG 174-50
Cable length:

€22,90
Category of goods: 1 = discountable

RG 174-50

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG174
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 1.52 / PE
    • Internal conductor
    • STAKU Ø
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 15.0 mm
    • Øexternal
    • 3 mm
  • Packaging
    • Packaging
    • Cable ring

Coaxial cable, RG 174

The elaborate interior structure and PE insulation and PVC sleeve guarantee optimum attenuation values and maximum data security.

Attenuation per 100 m: 30.0 dB/100 MHz, 45.0 dB/200 MHz, 73.0 dB/500 MHz, 93.0 dB/800 MHz



Package weight : 1.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Design
    • RG174
    • Cable type
    • PVC sheath
    • Isolation
    • Ø 1.52 / PE
    • Internal conductor
    • STAKU Ø
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 50.0 m
    • Bending radius
    • 15.0 mm
    • Øexternal
    • 3 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual