reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK 3-110 CCS 100 :: Coaxial cable (bare copper-clad steel wire) 110 dB 3x shielded 1

Item-No.: KK 3-110 CCS 100
€17,95
Category of goods: 1 = discountable

KK 3-110 CCS 100

  • Product Description
  • Technical information
  • General
    • Type
    • Coaxial cable
    • Isolation/Dielectric
    • 4.57 mm Ø
    • Internal conductor
    • 1.02 mm CCS Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
    • Technology
    • 110 dB
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
  • Implementation
    • Shielding
    • 3-fold shielding

For home installation! - With meter marking.

Attenuation at 20°C in dB/100 m
50 MHz-5.68 dB
200 MHz-8.83 dB
400 MHz-12.65 dB
800 MHz-18.44 dB
1000 MHz-20.84 dB
1350 MHz-24.93 dB
1750 MHz-28.49 dB
2050 MHz-32.2 dB

Internal thread 1.02 CCS
Outside diameter 6.9 mm
Degree of shielding 110 dB
Shielding triple
1. Shield AL-foil
2. Braiding 64
3. Shield AL-foil
Length 100 m
Type of packaging Cardboard coil
Impedance 75 ohm



Package weight : 4.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coaxial cable
    • Isolation/Dielectric
    • 4.57 mm Ø
    • Internal conductor
    • 1.02 mm CCS Ø
    • Colour
    • White
    • Cable type
    • PVC sheath
    • Technology
    • 110 dB
  • Electrical values
    • Shielding rating
    • 110
    • Characteristic impedance
    • 75 Ohm
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.9 mm
  • Implementation
    • Shielding
    • 3-fold shielding
Datasheet/manual