Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEX 3X1,00 10 :: Textile braided cable, H05VV-F, 3 x 1,00, red, 10m

Item-No.: TEX 3X1,00 10
Cable length:

€26,40
Category of goods: 1 = discountable

TEX 3X1,00 10

  • Product Description
  • Technical information
  • General
    • Type
    • Textile cable
    • Model
    • H05VV-F
    • Number of leads
    • 3 pole
    • Colour
    • Red
    • Material
    • PVC
    • Temperatur max.
    • 70
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Cable ring
  • Electrical values
    • Load limit
    • 300/500 V
Colored textile braided power cord H05VV-F
3 x 1,0 mm²
color red
10m-ring
applied to DIN 50525-2-22 (VDE 0285-525-2-22)



Package weight : 0.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Textile cable
    • Model
    • H05VV-F
    • Number of leads
    • 3 pole
    • Colour
    • Red
    • Material
    • PVC
    • Temperatur max.
    • 70
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 10 m
  • Packaging
    • Packaging
    • Cable ring
  • Electrical values
    • Load limit
    • 300/500 V
Datasheet/manual