Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSLEITUNG 10RT :: Highly flexible measuring lead 1 x 1.0 mm² red 10-m ring

Item-No.: MESSLEITUNG 10RT
Colour:

Cable length:

€7,99
Category of goods: 1 = discountable

MESSLEITUNG 10RT

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Design
    • 259 x 0.07 mm²
    • Number of leads
    • 1 pole
    • Colour
    • Red
    • Material
    • Soft PVC
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 10.0 m
  • Packaging
    • Packaging
    • Cable ring
  • Electrical values
    • Approval
    • According to DIN40500 Sheet 2

Red measuring lead, highly flexible 10-m ring

Soft PVC, 1 x 1.0 mm²,
PVC for 70°C,
1. Layer diameter 2.80 mm
2. Layer diameter 3.75 mm
Layers can be separated
Conductor resistance at 20°C max. : 19.1 Ohms/km
Test voltage (50 Hz/1 min.) : 4500 V eff.
Operating voltage (peak voltage) : 3200 V
Operating temperature: 70°C



Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Design
    • 259 x 0.07 mm²
    • Number of leads
    • 1 pole
    • Colour
    • Red
    • Material
    • Soft PVC
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 10.0 m
  • Packaging
    • Packaging
    • Cable ring
  • Electrical values
    • Approval
    • According to DIN40500 Sheet 2
Datasheet/manual