Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIYCY 14-10 :: Control line, 14 x 0.14 mm², shielded, 10 m coil

Item-No.: LIYCY 14-10
Cable length:

€17,90
Category of goods: 1 = discountable

LIYCY 14-10

  • Product Description
  • Technical information
  • General
    • Type
    • LIYCY control line
    • Design
    • Total shielding
    • Number of leads
    • 14 pole
    • Cable type
    • Copper litz wire
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 6.8 mm
  • Packaging
    • Packaging
    • Cable ring

LIYCY control line

For D-sub and Centronic plug connectors with overall shielding.



Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • LIYCY control line
    • Design
    • Total shielding
    • Number of leads
    • 14 pole
    • Cable type
    • Copper litz wire
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 10.0 m
    • Øexternal
    • 6.8 mm
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual