reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CSW300 :: HDMI Wireless Extender Set,100m - Cinema Serie


PURE CSW300

  • Product Description
  • Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x HDMI output (loop)
  • Electrical values
    • Operating voltage
    • Each 5 V/1 A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
  • Extreme Range: 100m in the same line of sight up to 4 receivers
  • Wireless HD in 5G frequency range for HDTV up to 1080p @ 60Hz
  • Wireless AV data transfer for HDMI connections incl. Digital audio
  • Transmitter with extra "loop-through" HDMI A output
  • Less than 0.5 seconds delay



Manufacturer : PURELINK
Factory number : CSW300
Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD audio/video radio transmission set
    • Design
    • 1 transmitter, 1 receiver, 1x IR
    • Accessory
    • See shop
    • Colour
    • Black/silver
  • Specials
    • Range
    • 100 m
  • Interfaces
    • Connection
    • Input 1x HDMI/1x HDMI output (loop)
  • Electrical values
    • Operating voltage
    • Each 5 V/1 A DC V
    • Transmission frequency
    • 5 GHz MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB